CD74HCT4067EN
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24

Overview of CD74HCT4067EN by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Telecommunications Communication and Networking

Price & Stock for CD74HCT4067EN by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, CMOS, PDIP24 101
  • 1 $1.3650
  • 19 $0.6825
  • 89 $0.4095
$0.4095 / $1.3650 Buy Now

CAD Models for CD74HCT4067EN by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT4067EN by Harris Semiconductor

CD74HCT4067EN
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Number of Channels
16
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
58 ns
Switch-on Time-Max
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT4067EN
    Harris Semiconductor
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
    VS

Alternate Parts for CD74HCT4067EN

This table gives cross-reference parts and alternative options found for CD74HCT4067EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4067EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT4067F3A Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 Harris Semiconductor CD74HCT4067EN vs CD54HCT4067F3A
74HCT4067N,112 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer DIP 24-Pin NXP Semiconductors CD74HCT4067EN vs 74HCT4067N,112
CD74HCT4067EN 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 Rochester Electronics LLC CD74HCT4067EN vs CD74HCT4067EN
Part Number Description Manufacturer Compare
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HCT4067EN vs CD74HC4067MG4
933715680118 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia CD74HCT4067EN vs 933715680118
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HCT4067EN vs CD74HC4067M96
CD4067BEE4 CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 Texas Instruments CD74HCT4067EN vs CD4067BEE4
CD4067BM96 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments CD74HCT4067EN vs CD4067BM96
CD4067BF3A CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 Texas Instruments CD74HCT4067EN vs CD4067BF3A
CD4067BD3 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 Harris Semiconductor CD74HCT4067EN vs CD4067BD3
74HCT4067D,118 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors CD74HCT4067EN vs 74HCT4067D,118
MC14067BDWR2G 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL onsemi CD74HCT4067EN vs MC14067BDWR2G
HEF4067BPB 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 NXP Semiconductors CD74HCT4067EN vs HEF4067BPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT4067EN by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT4067EN by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74HCT4067EN would you like to use for your alert(s)?
  • Please alert me when CD74HCT4067EN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT4067EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT4067EN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT4067EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT4067EN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT4067EN by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: