-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer with TTL Inputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4067IM96Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4067IM96Q1
Texas Instruments
Automotive Catalog High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer with TTL Inputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 73 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4067IM96Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4067IM96Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPD | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, 709-02 | Motorola Mobility LLC | CD74HCT4067IM96Q1 vs MC14067BCPD |
CD4067BF3A | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 | Texas Instruments | CD74HCT4067IM96Q1 vs CD4067BF3A |
933715680118 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | CD74HCT4067IM96Q1 vs 933715680118 |
MC14067BDW | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, SOIC-24 | onsemi | CD74HCT4067IM96Q1 vs MC14067BDW |
74HC4067D,652 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | CD74HCT4067IM96Q1 vs 74HC4067D,652 |
CD74HC4067EE4 | High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | CD74HCT4067IM96Q1 vs CD74HC4067EE4 |
933671030652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | NXP Semiconductors | CD74HCT4067IM96Q1 vs 933671030652 |
CD74HC4067EX | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24 | Harris Semiconductor | CD74HCT4067IM96Q1 vs CD74HC4067EX |
CD74HC4067M96E4 | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HCT4067IM96Q1 vs CD74HC4067M96E4 |
CD74HCT4067M96 | IC,ANALOG MUX,SINGLE,16-CHANNEL,HCT-CMOS,SOP,24PIN,PLASTIC | Intersil Corporation | CD74HCT4067IM96Q1 vs CD74HCT4067M96 |