Part Details for CD74HCT640M96 by Texas Instruments
Overview of CD74HCT640M96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Part Details for CD74HCT640M96
CD74HCT640M96 CAD Models
CD74HCT640M96 Part Data Attributes
|
CD74HCT640M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT640M96
Texas Instruments
HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74HCT640M96
This table gives cross-reference parts and alternative options found for CD74HCT640M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT640M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT640D,653 | 74HC(T)640 - Octal bus transceiver; 3-state; inverting SOP 20-Pin | NXP Semiconductors | CD74HCT640M96 vs 74HCT640D,653 |
MC74HCT640DWR2 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HCT640M96 vs MC74HCT640DWR2 |
CD74HCT640MG4 | High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT640M96 vs CD74HCT640MG4 |
M74HC648RM13TR | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, SOP-24 | STMicroelectronics | CD74HCT640M96 vs M74HC648RM13TR |
CD74HC648M96 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | CD74HCT640M96 vs CD74HC648M96 |
CD74HCT640ME4 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | CD74HCT640M96 vs CD74HCT640ME4 |
M74HCT640RM13TR | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HCT640M96 vs M74HCT640RM13TR |
HD74HCT640RP | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HCT640M96 vs HD74HCT640RP |
SN74HCT640DW-00 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HCT640M96 vs SN74HCT640DW-00 |
HD74HCT640FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | CD74HCT640M96 vs HD74HCT640FPV-E |