Part Details for CD74HCT640H by Intersil Corporation
Overview of CD74HCT640H by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CD74HCT640H
CD74HCT640H CAD Models
CD74HCT640H Part Data Attributes:
|
CD74HCT640H
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT640H
Intersil Corporation
HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD74HCT640H
This table gives cross-reference parts and alternative options found for CD74HCT640H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT640H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT640H/3 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD74HCT640H vs CD54HCT640H/3 |
CD54HCT640H/3 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD74HCT640H vs CD54HCT640H/3 |
CD74HCT640H | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD74HCT640H vs CD74HCT640H |
74HCT640U | IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT640H vs 74HCT640U |
CD54HCT640H | Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD74HCT640H vs CD54HCT640H |
CD54HCT640H/3A | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD74HCT640H vs CD54HCT640H/3A |