| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT652DWR | Texas Instruments | $1.0679 | Registered Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DWR |
| SN74HCT652DW | Texas Instruments | $1.0696 | Registered Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DW |
| CD74HCT652M96 | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | CD74HCT652M96G4 vs CD74HCT652M96 |
| SN74HCT652DWRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DWRG4 |
| SN74HCT652DWE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DWE4 |
| CD74HCT652M96 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs CD74HCT652M96 |
| DV74HCT652DW | avg Semiconductors | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs DV74HCT652DW |
| CD74HCT652MG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs CD74HCT652MG4 |
| SN74HCT652DW-00 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DW-00 |
| SN74HCT652DWG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74HCT652M96G4 vs SN74HCT652DWG4 |
Part Details for CD74HCT652M96G4 by Texas Instruments
Results Overview of CD74HCT652M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT652M96G4 Information
CD74HCT652M96G4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT652M96G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | 5197 |
|
RFQ |
US Tariff Estimator: CD74HCT652M96G4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT652M96G4 Part Data Attributes
|
|
CD74HCT652M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT652M96G4
Texas Instruments
Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 56 Ns | |
| Propagation Delay (tpd) | 56 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for CD74HCT652M96G4
This table gives cross-reference parts and alternative options found for CD74HCT652M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT652M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.