| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HCT75M | Texas Instruments | $0.3955 | D Latch, HCT Series, 16-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs CD74HCT75M |
| 933715420653 | NXP Semiconductors | Check for Price | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs 933715420653 |
| GD54HCT75D | Goldstar Electron Co Ltd | Check for Price | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs GD54HCT75D |
| 74HCT75D-T | NXP Semiconductors | Check for Price | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs 74HCT75D-T |
| CD74HCT75MG4 | Texas Instruments | Check for Price | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs CD74HCT75MG4 |
| CD74HCT75M | Intersil Corporation | Check for Price | D Latch, HCT Series, 2-Func, Low Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs CD74HCT75M |
| CD74HCT75M96 | Harris Semiconductor | Check for Price | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74HCT75ME4 vs CD74HCT75M96 |
Part Details for CD74HCT75ME4 by Texas Instruments
Results Overview of CD74HCT75ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCT75ME4 Information
CD74HCT75ME4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HCT75ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 9457 |
|
RFQ |
US Tariff Estimator: CD74HCT75ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HCT75ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HCT75ME4 Part Data Attributes
|
|
CD74HCT75ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT75ME4
Texas Instruments
D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hct | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Latch | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 42 Ns | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | High Level | |
| Width | 3.9 Mm |
Alternate Parts for CD74HCT75ME4
This table gives cross-reference parts and alternative options found for CD74HCT75ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT75ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.