Part Details for CD74LPT16374ASM by Harris Semiconductor
Overview of CD74LPT16374ASM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD74LPT16374ASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT16374ASM-ND
|
DigiKey | FAST 3.3V 16-BIT REGISTER Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
595 In Stock |
|
$1.9200 | Buy Now |
|
Quest Components | Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, SSOP | 952 |
|
$0.2100 / $0.5250 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 16-BIT REGISTER(THREE-STATE) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 595 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for CD74LPT16374ASM
CD74LPT16374ASM CAD Models
CD74LPT16374ASM Part Data Attributes:
|
CD74LPT16374ASM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT16374ASM
Harris Semiconductor
Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LPT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74LPT16374ASM
This table gives cross-reference parts and alternative options found for CD74LPT16374ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16374ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCHR16245ADLR | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Texas Instruments | CD74LPT16374ASM vs SN74LVCHR16245ADLR |
74LVT162245BDL | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | CD74LPT16374ASM vs 74LVT162245BDL |
CLVTH16245AQDLRQ1 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, SSOP-48 | Texas Instruments | CD74LPT16374ASM vs CLVTH16245AQDLRQ1 |
74ALVTH162245DLG4 | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CD74LPT16374ASM vs 74ALVTH162245DLG4 |
SN74LVTH162245DLG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CD74LPT16374ASM vs SN74LVTH162245DLG4 |
74LVT16374MEAX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | CD74LPT16374ASM vs 74LVT16374MEAX |
74LVTH16374MEAX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | CD74LPT16374ASM vs 74LVTH16374MEAX |
SN74LVT162245ADLR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CD74LPT16374ASM vs SN74LVT162245ADLR |
SN74ALVTH162245DL | 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CD74LPT16374ASM vs SN74ALVTH162245DL |
SN74LVTH16245BDL | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | Texas Instruments | CD74LPT16374ASM vs SN74LVTH16245BDL |