Part Details for CD74LPT245AQM96 by Intersil Corporation
Overview of CD74LPT245AQM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CD74LPT245AQM96
CD74LPT245AQM96 CAD Models
CD74LPT245AQM96 Part Data Attributes
|
CD74LPT245AQM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74LPT245AQM96
Intersil Corporation
LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LPT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT245AQM96
This table gives cross-reference parts and alternative options found for CD74LPT245AQM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT245AQM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LPT245AQ | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM96 vs PI74LPT245AQ |
CD74LPT245CQM96 | LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT245AQM96 vs CD74LPT245CQM96 |
CD74LPT245AQM | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM96 vs CD74LPT245AQM |
CD74LPT245CQM96 | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM96 vs CD74LPT245CQM96 |
CD74LPT245QM | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM96 vs CD74LPT245QM |
PI74LPT245QX | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM96 vs PI74LPT245QX |
PI74LPT245CQ | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM96 vs PI74LPT245CQ |
CD74LPT245AQM96 | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM96 vs CD74LPT245AQM96 |
PI74LPT245AQX | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM96 vs PI74LPT245AQX |