CD74LPT245QM
Description: Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of CD74LPT245QM by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for CD74LPT245QM by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74LPT245QM by Harris Semiconductor

CD74LPT245QM
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SSOP, SSOP20,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LPT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74LPT245QM
    Harris Semiconductor
    Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for CD74LPT245QM

This table gives cross-reference parts and alternative options found for CD74LPT245QM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT245QM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LPT245AQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245AQ
CD74LPT245CQM96 LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74LPT245QM vs CD74LPT245CQM96
CD74LPT245AQM Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245AQM
CD74LPT245CQM96 Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245CQM96
PI74LPT245QX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245QX
CD74LPT245AQM96 LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74LPT245QM vs CD74LPT245AQM96
PI74LPT245CQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245CQ
CD74LPT245AQM96 Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245AQM96
PI74LPT245AQX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245AQX
Part Number Description Manufacturer Compare
PI74LPT245AQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245AQ
PI74LPT245QX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245QX
PI74LPT245AQX Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245AQX
CD74LPT245CQM96 LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74LPT245QM vs CD74LPT245CQM96
CD74LPT245CQM96 Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245CQM96
CD74LPT245AQM Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245AQM
CD74LPT245AQM96 Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245AQM96
PI74LPT245CQ Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CD74LPT245QM vs PI74LPT245CQ
CD74LPT245CQM Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74LPT245QM vs CD74LPT245CQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74LPT245QM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74LPT245QM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74LPT245QM would you like to use for your alert(s)?
  • Please alert me when CD74LPT245QM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74LPT245QM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74LPT245QM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74LPT245QM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74LPT245QM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74LPT245QM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: