Part Details for CD756A by MACOM
Overview of CD756A by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CD756A
CD756A CAD Models
CD756A Part Data Attributes
|
CD756A
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD756A
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD756A
This table gives cross-reference parts and alternative options found for CD756A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD756A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD758A | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD756A vs CD758A |
CD756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD756A vs CD756A |
CD754A | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD756A vs CD754A |
CD754AE3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD756A vs CD754AE3 |
CD756A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD756A vs CD756A |
CD755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | CD756A vs CD755A |