Part Details for CD82C50A-5 by Harris Semiconductor
Overview of CD82C50A-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Part Details for CD82C50A-5
CD82C50A-5 CAD Models
CD82C50A-5 Part Data Attributes
|
CD82C50A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C50A-5
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC_MAX AT FEXT = 2.4576MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 8088 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0762939453125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CD82C50A-5
This table gives cross-reference parts and alternative options found for CD82C50A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C50A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C50A-5 | Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PDIP40 | Harris Semiconductor | CD82C50A-5 vs IP82C50A-5 |
CP82C50A-5Z | CMOS Asynchronous Communications Element; PDIP40, PLCC44; Temp Range: See Datasheet | Intersil Corporation | CD82C50A-5 vs CP82C50A-5Z |
IP82C50A-5 | 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CD82C50A-5 vs IP82C50A-5 |