Part Details for CS82C50A-5Z96 by Intersil Corporation
Overview of CS82C50A-5Z96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS82C50A-5Z96 | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
CS82C50A-5Z | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
HI9P0508-5Z96 | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers |
Part Details for CS82C50A-5Z96
CS82C50A-5Z96 CAD Models
CS82C50A-5Z96 Part Data Attributes
|
CS82C50A-5Z96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C50A-5Z96
Intersil Corporation
CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 80C86; 80C88 | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.0762939453125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CS82C50A-5Z96
This table gives cross-reference parts and alternative options found for CS82C50A-5Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C50A-5Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C50A-5Z | CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet | Intersil Corporation | CS82C50A-5Z96 vs CS82C50A-5Z |
CS82C50A-5 | Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PQCC44 | Harris Semiconductor | CS82C50A-5Z96 vs CS82C50A-5 |