CD82C54-10
Description: Programmable Timer, 3 Timer(s), CMOS, CDIP24

Overview of CD82C54-10 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for CD82C54-10 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD82C54-10 by Harris Semiconductor

CD82C54-10
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
6 PROGRAMMABLE MODES
Bus Compatibility
80C86; 80C88; 80C286
Clock Frequency-Max
10 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Bits
16
Number of Terminals
24
Number of Timers
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. CD82C54-10
    Harris Semiconductor
    Programmable Timer, 3 Timer(s), CMOS, CDIP24
    VS

Alternate Parts for CD82C54-10

This table gives cross-reference parts and alternative options found for CD82C54-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C54-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MD82C54-10/B 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24 Intersil Corporation CD82C54-10 vs MD82C54-10/B
MD82542B Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 Intel Corporation CD82C54-10 vs MD82542B
CA82C54-10CD Programmable Timer, 3 Timer(s), CMOS, CDIP24 Integrated Device Technology Inc CD82C54-10 vs CA82C54-10CD
Part Number Description Manufacturer Compare
IS82C54-1096 Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Rochester Electronics LLC CD82C54-10 vs IS82C54-1096
CA82C54-8CP Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc CD82C54-10 vs CA82C54-8CP
82C54/BJA Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 AMD CD82C54-10 vs 82C54/BJA
KS82C54-10CL Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 Samsung Semiconductor CD82C54-10 vs KS82C54-10CL
CS82C54-10 Programmable Timer, 3 Timer(s), CMOS, PQCC28 Rochester Electronics LLC CD82C54-10 vs CS82C54-10
KS82C54-8IP Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 Samsung Semiconductor CD82C54-10 vs KS82C54-8IP
CS82C54 Programmable Timer, 3 Timer(s), CMOS, PQCC28 Rochester Electronics LLC CD82C54-10 vs CS82C54
IS82C54-10 Programmable Timer, 3 Timer(s), CMOS, PQCC28 Rochester Electronics LLC CD82C54-10 vs IS82C54-10
CP82C54-12 Programmable Timer, 3 Timer(s), CMOS, PDIP24, Rochester Electronics LLC CD82C54-10 vs CP82C54-12
5962-8752002JA Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC CD82C54-10 vs 5962-8752002JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD82C54-10 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD82C54-10 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD82C54-10 would you like to use for your alert(s)?
  • Please alert me when CD82C54-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD82C54-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD82C54-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD82C54-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD82C54-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD82C54-10 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: