Part Details for CD82C54 by Intersil Corporation
Overview of CD82C54 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CD82C54
CD82C54 CAD Models
CD82C54 Part Data Attributes
|
CD82C54
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD82C54
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CD82C54
This table gives cross-reference parts and alternative options found for CD82C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8406501JAX102 | 8406501JAX102 | Harris Semiconductor | CD82C54 vs 8406501JAX102 |
CA82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | CD82C54 vs CA82C54-8CP |
8406501JAR2380 | 8406501JAR2380 | Harris Semiconductor | CD82C54 vs 8406501JAR2380 |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | CD82C54 vs 82C54/BJA |
ID82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CD82C54 vs ID82C54 |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | CD82C54 vs TP82C54 |
SAB82C54-P | Programmable Timer, 3 Timer(s), CMOS, PDIP24 | Siemens | CD82C54 vs SAB82C54-P |
CP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, | Rochester Electronics LLC | CD82C54 vs CP82C54 |
8406501JAX102 | 8406501JAX102 | Intersil Corporation | CD82C54 vs 8406501JAX102 |
MD82C54/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | CD82C54 vs MD82C54/B |