Part Details for CD82C59A-5 by Harris Semiconductor
Overview of CD82C59A-5 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD82C59A-5
CD82C59A-5 CAD Models
CD82C59A-5 Part Data Attributes
|
CD82C59A-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD82C59A-5
Harris Semiconductor
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CD82C59A-5
This table gives cross-reference parts and alternative options found for CD82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | CD82C59A-5 vs MD82C59A-5/B |
CA82C59A-5MJ | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-5MJ |
8501601YA | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 | Intersil Corporation | CD82C59A-5 vs 8501601YA |
CD82C59A | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Harris Semiconductor | CD82C59A-5 vs CD82C59A |
CA82C59A-8IP | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 | Tundra Semiconductor Corp | CD82C59A-5 vs CA82C59A-8IP |
CA82C59A-5ID | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-5ID |
5962-8501602YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A-5 vs 5962-8501602YA |
MD82C59A/B | CMOS Priority Interrupt Controller, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A-5 vs MD82C59A/B |
5962-8501601YA | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CERDIP, /Tube | Renesas Electronics Corporation | CD82C59A-5 vs 5962-8501601YA |
CA82C59A-8MD | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | Integrated Device Technology Inc | CD82C59A-5 vs CA82C59A-8MD |