Diodes
CD985B
Description: Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2

Overview of CD985B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD985B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD985B by Microsemi Corporation

CD985B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XXUC-N2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
5%
Working Test Current
1.3 mA
Want to compare parts?
  1. CD985B
    Microsemi Corporation
    Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for CD985B

This table gives cross-reference parts and alternative options found for CD985B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD985B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N983E3 Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation CD985B vs 1N983E3
1N985B 100V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, CB-102, 2 PIN STMicroelectronics CD985B vs 1N985B
1N985 Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation CD985B vs 1N985
1N984B Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp CD985B vs 1N984B
1N983-1E3 Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation CD985B vs 1N983-1E3
JANKCA1N983B Zener Diode, Microsemi Corporation CD985B vs JANKCA1N983B
1N983A Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM CD985B vs 1N983A
1N985 Zener Diode, 100V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc CD985B vs 1N985
1N983A Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC CD985B vs 1N983A
CD983B Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc CD985B vs CD983B
Part Number Description Manufacturer Compare
1N983-1E3TR Zener Diode Microsemi Corporation CD985B vs 1N983-1E3TR
1N984A Zener Diode, 91V V(Z), 10%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc CD985B vs 1N984A
MV1N5268-1E3TR Zener Diode, 82V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CD985B vs MV1N5268-1E3TR
1N5268(DO-35)P Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components CD985B vs 1N5268(DO-35)P
1N985BE3TR Zener Diode, 100V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation CD985B vs 1N985BE3TR
BZX55D91-35B Zener Diode, 91V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor CD985B vs BZX55D91-35B
MV1N5268-1 Zener Diode, 82V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CD985B vs MV1N5268-1
MQ1N5268E3TR-1 Zener Diode, 82V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CD985B vs MQ1N5268E3TR-1
MSP1N5271-1 Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation CD985B vs MSP1N5271-1
JANHCA1N983B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc CD985B vs JANHCA1N983B

Related Parts for CD985B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD985B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD985B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of CD985B would you like to use for your alert(s)?
  • Please alert me when CD985B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD985B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD985B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD985B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD985B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD985B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: