Part Details for CDA15FD101JO3F+XBC by Cornell Dubilier Electronics Inc
Overview of CDA15FD101JO3F+XBC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA15FD101JO3F+XBC
CDA15FD101JO3F+XBC CAD Models
CDA15FD101JO3F+XBC Part Data Attributes
|
CDA15FD101JO3F+XBC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA15FD101JO3F+XBC
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for CDA15FD101JO3F+XBC
This table gives cross-reference parts and alternative options found for CDA15FD101JO3F+XBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDA15FD101JO3F+XBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05FD101JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | CDA15FD101JO3F+XBC vs CM05FD101JO3 |