-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1101-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118689 In Stock |
|
$0.0791 / $0.3700 | Buy Now |
DISTI #
750-CDBA340-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barr Rectfr 40V, 3A (Green) RoHS: Compliant | 21074 |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
27561267
|
Verical | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.3590 | Buy Now |
DISTI #
62388961
|
Verical | Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 713 Package Multiple: 1 Date Code: 2216 | Americas - 3496 |
|
$0.0849 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 3 A, 40 V, SCHOTTKY DIODE, DO-214AC | 320 |
|
$0.1596 / $0.5320 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element, 3A, 40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0870 / $0.2100 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 10000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
C1S151900000583
|
Chip1Stop | Diode Schottky 40V 3A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes | 3496 |
|
$0.0867 / $0.0899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBA340-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA340-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |