Part Details for CDBP00340-HF by Comchip Technology Corporation Ltd
Overview of CDBP00340-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDBP00340-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBP00340-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD723 Min Qty: 8000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0710 / $0.0955 | Buy Now |
DISTI #
750-CDBP00340-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 30MA SOD723 RoHS: Compliant | 0 |
|
$0.0690 / $0.4500 | Order Now |
|
NAC | DIODE SCHOTTKY 30V 30MA SOD723 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0750 / $0.1800 | Buy Now |
Part Details for CDBP00340-HF
CDBP00340-HF CAD Models
CDBP00340-HF Part Data Attributes
|
CDBP00340-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBP00340-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBP00340-HF
This table gives cross-reference parts and alternative options found for CDBP00340-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBP00340-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751CS-40FHT2RA | Rectifier Diode, | ROHM Semiconductor | CDBP00340-HF vs RB751CS-40FHT2RA |
RB751L-40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBP00340-HF vs RB751L-40 |
FM751V-NL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDBP00340-HF vs FM751V-NL-H |
BAS581-02V-HG3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | CDBP00340-HF vs BAS581-02V-HG3-08 |
LRB751V-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-76, 2 PIN | LRC Leshan Radio Co Ltd | CDBP00340-HF vs LRB751V-40T1G |
BAS581-02V-G3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, SOD-523, 2 PIN | Vishay Intertechnologies | CDBP00340-HF vs BAS581-02V-G3-08 |
RB751H-40TT12 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon | ROHM Semiconductor | CDBP00340-HF vs RB751H-40TT12 |
LRB751S-40T1G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | CDBP00340-HF vs LRB751S-40T1G |