Part Details for CDBT-40-G by Comchip Technology Corporation Ltd
Overview of CDBT-40-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CDBT-40-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBT-40-G-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOT23-3 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 / $0.0603 | Buy Now |
DISTI #
750-CDBT-40-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=40V, IO=200mA RoHS: Compliant | 0 |
|
$0.0470 / $0.3500 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,40VV(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0380 / $0.0900 | Buy Now |
Part Details for CDBT-40-G
CDBT-40-G CAD Models
CDBT-40-G Part Data Attributes
|
CDBT-40-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBT-40-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBT-40-G
This table gives cross-reference parts and alternative options found for CDBT-40-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBT-40-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WT | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBT-40-G vs BAS40WT |
TSS40L-F0RWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | CDBT-40-G vs TSS40L-F0RWG |
02SSL40L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CDBT-40-G vs 02SSL40L |
RB540SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | CDBT-40-G vs RB540SM-40 |
KDR740UL | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, LEADLESS, ULTRA SMALL, ULP-2, 2 PIN | KEC | CDBT-40-G vs KDR740UL |
BAS40WTF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBT-40-G vs BAS40WTF2 |
RB520S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | CDBT-40-G vs RB520S-40FH |
RB520VM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | CDBT-40-G vs RB520VM-40 |
BAS40T-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBT-40-G vs BAS40T-H |
TSS40LRWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | CDBT-40-G vs TSS40LRWG |