Part Details for CDBUR0520-HF by Comchip Technology Corporation Ltd
Overview of CDBUR0520-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBUR0520-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBUR0520-HF-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA 0603 SO Min Qty: 4000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0768 | Buy Now |
DISTI #
750-CDBUR0520-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 20V 500MA 0603 SOD523F RoHS: Compliant | 0 |
|
$0.0490 / $0.4100 | Order Now |
|
NAC | Schottky Diode RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1330 | Buy Now |
Part Details for CDBUR0520-HF
CDBUR0520-HF CAD Models
CDBUR0520-HF Part Data Attributes:
|
CDBUR0520-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0520-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBUR0520-HF
This table gives cross-reference parts and alternative options found for CDBUR0520-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR0520-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBUR0530-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR0520-HF vs CDBUR0530-HF |
RKR0503BKJR | 0.5A, 30V, SILICON, SIGNAL DIODE, ULTRA SMALL, SC-79, UFP, 2 PIN | Renesas Electronics Corporation | CDBUR0520-HF vs RKR0503BKJR |
WSD551H | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CDBUR0520-HF vs WSD551H |
NSR0530HT1G | 500 mA, 30 V, Schottky Diode, 3000-REEL | onsemi | CDBUR0520-HF vs NSR0530HT1G |
B0530WS | Rectifier Diode, | Taiwan Semiconductor | CDBUR0520-HF vs B0530WS |
RB551VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, SC-90A, 3 PIN | ROHM Semiconductor | CDBUR0520-HF vs RB551VM-30FH |
BAS3005S-02LRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, TSLP-2-17, 2 PIN | Infineon Technologies AG | CDBUR0520-HF vs BAS3005S-02LRH |