| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC303DRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 303 Series, 6 True Output(s), 2 Inverted Output(s), PDSO16 | CDC303DR vs CDC303DRG4 |
Part Details for CDC303DR by Texas Instruments
Results Overview of CDC303DR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC303DR Information
CDC303DR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC303DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86096516
|
Verical | Clock Divider 0C to 70C 16-Pin SOIC T/R Min Qty: 95 Package Multiple: 1 Date Code: 0601 | Americas - 2500 |
|
$3.1625 / $3.9500 | Buy Now |
|
|
Bristol Electronics | Clock Divider 0°C to 70°C 16-Pin SOIC T/R | 1524 |
|
RFQ | |
|
|
Rochester Electronics | Low Skew Clock Driver, 303 Series, 6 True Output(s), 2 Inverted Output(s), TTL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.5300 / $3.1600 | Buy Now |
US Tariff Estimator: CDC303DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC303DR Part Data Attributes
|
|
CDC303DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC303DR
Texas Instruments
Low Skew Clock Driver, 303 Series, 6 True Output(s), 2 Inverted Output(s), TTL, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 303 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | 2 | |
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 2 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC303DR
This table gives cross-reference parts and alternative options found for CDC303DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC303DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.