| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY2304SXI-1 | Cypress Semiconductor | $3.1675 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDC304DR vs CY2304SXI-1 |
| CY2304SXI-2 | Cypress Semiconductor | $8.6772 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDC304DR vs CY2304SXI-2 |
| ICS8304G-01LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 0 True Output(s), 4 Inverted Output(s), PDSO8 | CDC304DR vs ICS8304G-01LF |
| ICS8304M-01 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 0 True Output(s), 4 Inverted Output(s), PDSO8 | CDC304DR vs ICS8304M-01 |
| ICS621MILFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CDC304DR vs ICS621MILFT |
| ICS2304NZG-1LFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDC304DR vs ICS2304NZG-1LFT |
| 2304NZG-1LF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDC304DR vs 2304NZG-1LF |
| ICS551M | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CDC304DR vs ICS551M |
| ICS651M | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CDC304DR vs ICS651M |
| PI6CV304LE | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CDC304DR vs PI6CV304LE |
Part Details for CDC304DR by Texas Instruments
Results Overview of CDC304DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC304DR Information
CDC304DR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC304DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Octal Divide By 2 Circuit/Clock Driver | 2261 |
|
RFQ |
US Tariff Estimator: CDC304DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC304DR Part Data Attributes
|
|
CDC304DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC304DR
Texas Instruments
Low Skew Clock Driver, 304 Series, 8 True Output(s), 0 Inverted Output(s), TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | 304 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC304DR
This table gives cross-reference parts and alternative options found for CDC304DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC304DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.