| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B9660AYB | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO28 | CDC319DB vs B9660AYB |
| MK3807-01SILFT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01SILFT |
| MK3807-01SILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01SILF |
| MK3807-01RIT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01RIT |
| MK3807-01RILFTR | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01RILFTR |
| MK3807-01GILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01GILF |
| MK3805SILF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3805SILF |
| MK3805SIT | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3805SIT |
| MK3807-01GILF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01GILF |
| MK3807-01RITR | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | CDC319DB vs MK3807-01RITR |
Part Details for CDC319DB by Texas Instruments
Results Overview of CDC319DB by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC319DB Information
CDC319DB by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC319DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17640-5-ND
|
DigiKey | IC CLK BUFFER 1:10 100MHZ 28SSOP Min Qty: 150 Container: Tube |
0 Tube |
|
$9.7651 | Buy Now |
|
DISTI #
595-CDC319DB
|
Mouser Electronics | Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC319D A 595-CDC319DBR RoHS: Compliant | 0 |
|
$9.4100 / $14.6400 | Order Now |
|
DISTI #
86276689
|
Verical | Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1001 | Americas - 3892 |
|
$6.9500 / $8.6875 | Buy Now |
|
DISTI #
86276829
|
Verical | Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0601 | Americas - 778 |
|
$6.9500 / $8.6875 | Buy Now |
|
DISTI #
86277576
|
Verical | Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1301 | Americas - 300 |
|
$6.9500 / $8.6875 | Buy Now |
|
DISTI #
86277365
|
Verical | Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 101 |
|
$6.9500 / $8.6875 | Buy Now |
|
DISTI #
86276589
|
Verical | Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0501 | Americas - 50 |
|
$6.9500 / $8.6875 | Buy Now |
|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SSOP,28PIN,PLASTIC | 501 |
|
$5.1515 / $10.3029 | Buy Now |
|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SSOP,28PIN,PLASTIC | 18 |
|
$6.8686 / $10.3029 | Buy Now |
|
|
Quest Components | IC,TEN DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SSOP,28PIN,PLASTIC | 5 |
|
$7.5555 / $10.3029 | Buy Now |
US Tariff Estimator: CDC319DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC319DB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC319DB Part Data Attributes
|
|
CDC319DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC319DB
Texas Instruments
Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 319 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 400 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.006 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 150 Ns | |
| Propagation Delay (tpd) | 3.6 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.25 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC319DB
This table gives cross-reference parts and alternative options found for CDC319DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC319DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDC319DB Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the clock signal. This ensures proper initialization and prevents latch-up.
-
When using the CDC319DB in a PLL application, it's essential to ensure the clock signal is clean and stable. Use a clock buffer or a dedicated clock source to minimize jitter and noise.
-
The CDC319DB can operate up to 160 MHz, but the maximum frequency limit depends on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and perform simulations to determine the optimal frequency for your design.
-
To minimize power consumption, use the lowest possible supply voltage (VCC) and reduce the clock frequency when possible. Additionally, consider using the power-down mode (PD) to disable the device when not in use.
-
When designing the PCB layout, ensure proper signal routing, minimize signal lengths, and use a solid ground plane to reduce noise and electromagnetic interference (EMI). Also, consider using a 4-layer PCB with a dedicated power plane to reduce noise and improve signal integrity.