Datasheets
packagee
CDC319DBR by:
Texas Instruments

Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28

Part Details for CDC319DBR by Texas Instruments

Results Overview of CDC319DBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CDC319DBR Information

CDC319DBR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
CDC319DBR Texas Instruments 1-Line to 10-Line Clock Driver with I<sup>2</sup>C Control Interface 28-SSOP 0 to 70

Price & Stock for CDC319DBR

Part # Distributor Description Stock Price Buy
DISTI # 296-6692-2-ND
DigiKey IC CLK BUFFER 1:10 100MHZ 28SSOP Min Qty: 2000 Container: Tape & Reel 0
Tape & Reel
  • 2,000 $8.1374
$8.1374 Buy Now
DISTI # 85973142
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 7661
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85970594
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0601 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85972431
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0701 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85978962
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0001 Americas - 1900
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85975220
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1001 Americas - 1536
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 595-CDC319DBR
Mouser Electronics Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC319D A 595-CDC319DB RoHS: Compliant 0
  • 2,000 $7.5500
$7.5500 Order Now
Rochester Electronics Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 15097
  • 25 $5.7900
  • 100 $5.5000
  • 500 $5.2100
  • 1,000 $4.9200
  • 10,000 $4.6300
$4.6300 / $5.7900 Buy Now
DISTI # 85973142
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 7661
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85970594
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0601 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85972431
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0701 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85978962
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0001 Americas - 1900
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85975220
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1001 Americas - 1536
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85973142
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Americas - 7661
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85970594
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0601 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85972431
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0701 Americas - 2000
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85978962
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0001 Americas - 1900
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
DISTI # 85975220
Verical Clock Driver 10-OUT 1-IN 1:10 28-Pin SSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1001 Americas - 1536
  • 52 $7.2375
  • 100 $6.8750
  • 500 $6.5125
  • 1,000 $6.1500
  • 10,000 $5.7875
$5.7875 / $7.2375 Buy Now
Chip Stock 1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70 4430
RFQ
Win Source Electronics IC CLK BUFFER 1:10 100MHZ 28SSOP 170
  • 3 $18.3240
  • 7 $15.0351
  • 11 $14.5653
  • 15 $14.0954
  • 19 $13.6256
  • 25 $12.2160
$12.2160 / $18.3240 Buy Now

US Tariff Estimator: CDC319DBR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

CDC319DBR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

CDC319DBR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

CDC319DBR Part Data Attributes

CDC319DBR Texas Instruments
Buy Now Datasheet
Compare Parts:
CDC319DBR Texas Instruments Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SSOP
Package Description Ssop-28
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.90
Family 319
Input Conditioning Standard
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 Mm
Load Capacitance (CL) 400 Pf
Logic IC Type Low Skew Clock Driver
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 28
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.5 Ma
Prop. Delay@Nom-Sup 150 Ns
Propagation Delay (tpd) 3.6 Ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 Ns
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 Mm
fmax-Min 100 Mhz

Alternate Parts for CDC319DBR

This table gives cross-reference parts and alternative options found for CDC319DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC319DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CDC319DB Texas Instruments $5.6829 Low Skew Clock Driver, 319 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 CDC319DBR vs CDC319DB
Part Number Manufacturer Composite Price Description Compare
MK3805SILF Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3805SILF
MK3805SI Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3805SI
MK3805SIT Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3805SIT
MK3807-01RIT Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01RIT
MK3807-01SI Renesas Electronics Corporation Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01SI
MK3807-01SIT Renesas Electronics Corporation Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01SIT
MK3805SI Renesas Electronics Corporation Check for Price Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3805SI
MK3807-01SIT Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01SIT
MK3807-01GIT Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01GIT
MK3807-01RI Integrated Device Technology Inc Check for Price Low Skew Clock Driver, 3807 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 CDC319DBR vs MK3807-01RI
equivalents icon

CDC319DBR Related Parts

CDC319DBR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDC319DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDC319DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of CDC319DBR would you like to use for your alert(s)?
  • Please alert me when CDC319DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDC319DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDC319DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDC319DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDC319DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDC319DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: