| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC328ADR | Texas Instruments | $6.0087 | Low Skew Clock Driver, 328 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | CDC328AD vs CDC328ADR |
| CDC328ADG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 328 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | CDC328AD vs CDC328ADG4 |
Part Details for CDC328AD by Texas Instruments
Results Overview of CDC328AD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC328AD Information
CDC328AD by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDC328AD | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 | |
| CDC328ADBR | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SSOP -40 to 85 | |
| CDC328ADR | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 |
Price & Stock for CDC328AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85972617
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1301 | Americas - 3132 |
|
$9.3125 / $11.6375 | Buy Now |
|
DISTI #
85975592
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 1684 |
|
$9.3125 / $11.6375 | Buy Now |
|
DISTI #
595-CDC328AD
|
Mouser Electronics | Clock Drivers & Distribution 1-To-6 Clock Driver A 595-CDC328ADR A 59 A 595-CDC328ADR RoHS: Compliant | 14 |
|
$12.1600 / $18.9100 | Buy Now |
|
|
Bristol Electronics | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC Tube | 2 |
|
RFQ | |
|
|
Rochester Electronics | Clock Buffer 1:6 100MHz 16-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 5139 |
|
$7.4500 / $9.3100 | Buy Now |
|
|
Vyrian | Low Skew Clock Driver, 328 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | 6794 |
|
RFQ |
US Tariff Estimator: CDC328AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC328AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC328AD Part Data Attributes
|
|
CDC328AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC328AD
Texas Instruments
Low Skew Clock Driver, 328 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Combinations Of True And Complementary Outputs Possible With Polarity-Control Inputs | |
| Family | 328 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC328AD
This table gives cross-reference parts and alternative options found for CDC328AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC328AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDC328AD Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC before applying CLKIN. This ensures that the internal phase-locked loop (PLL) is properly initialized.
-
To optimize for low jitter performance, use a high-quality clock source, minimize the length of the clock signal traces, and use a low-jitter PLL loop filter. Additionally, ensure that the power supply is well-regulated and decoupled.
-
The maximum frequency of operation for the CDC328AD is 200 MHz. However, the actual maximum frequency may be limited by the quality of the clock source, the PCB layout, and the system noise environment.
-
The CDC328AD can be configured for a specific clock frequency by selecting the appropriate values for the R and C components in the PLL loop filter. The datasheet provides a formula for calculating these values based on the desired clock frequency.
-
The VREF pin is used to set the internal voltage reference for the PLL. It should be connected to a stable voltage source, typically VCC/2, to ensure proper PLL operation.