| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC329ADR | Texas Instruments | $4.9448 | Low Skew Clock Driver, 329 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16 | CDC329AD vs CDC329ADR |
Part Details for CDC329AD by Texas Instruments
Results Overview of CDC329AD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC329AD Information
CDC329AD by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDC329ADG4 | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 | |
| CDC329ADR | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 | |
| CDC329AD | Texas Instruments | 1-To-6 Clock Driver With Selectable Polarity 16-SOIC -40 to 85 |
Price & Stock for CDC329AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85972445
|
Verical | Clock Driver 6-OUT 1-IN 1:6 16-Pin SOIC Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1301 | Americas - 998 |
|
$8.9750 / $11.2250 | Buy Now |
|
DISTI #
595-CDC329AD
|
Mouser Electronics | Clock Drivers & Distribution 1-To-6 Clock Driver A 595-CDC329ADR A 59 A 595-CDC329ADR RoHS: Compliant | 99 |
|
$9.5600 / $15.4600 | Buy Now |
|
|
Rochester Electronics | Clock Buffer 1:6 80MHz 16-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 998 |
|
$7.1800 / $8.9800 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 369 |
|
$5.0000 / $7.6900 | Buy Now |
US Tariff Estimator: CDC329AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC329AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC329AD Part Data Attributes
|
|
CDC329AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC329AD
Texas Instruments
Low Skew Clock Driver, 329 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Polarity Control Selects True Or Complementary Outputs | |
| Family | 329 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 5.9 Ns | |
| Propagation Delay (tpd) | 5.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1.5 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC329AD
This table gives cross-reference parts and alternative options found for CDC329AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC329AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDC329AD Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC before applying CLKIN. This ensures proper initialization of the internal PLL.
-
To minimize jitter, use a high-quality clock source, ensure a stable power supply, and optimize the PCB layout to reduce noise and crosstalk.
-
The CDC329AD can operate up to 200 MHz, but the maximum frequency range depends on the specific application and clock configuration.
-
Use the TI-provided software tools or consult the datasheet to determine the correct register settings and configuration for your desired clock frequency.
-
The internal PLL (Phase-Locked Loop) allows the CDC329AD to generate a stable clock output from a reference clock input, enabling frequency multiplication and jitter reduction.