Part Details for CDC340DBLE by Texas Instruments
Results Overview of CDC340DBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC340DBLE Information
CDC340DBLE by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC340DBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | 5740 |
|
RFQ |
US Tariff Estimator: CDC340DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC340DBLE Part Data Attributes
|
|
CDC340DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC340DBLE
Texas Instruments
Low Skew Clock Driver, 340 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | 340 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.6 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |