Part Details for CDC341DW by Texas Instruments
Results Overview of CDC341DW by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC341DW Information
CDC341DW by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC341DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CDC341DW-ND
|
DigiKey | IC CLK BUFFER 1:8 80MHZ 20SOIC Min Qty: 20 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5824 In Stock |
|
$14.6900 | Buy Now |
|
DISTI #
296-6701-5-ND
|
DigiKey | IC CLK BUFFER 1:8 80MHZ 20SOIC Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5104 | Buy Now |
|
DISTI #
595-CDC341DW
|
Mouser Electronics | Clock Drivers & Distribution 1-To-8 Clock Driver A 595-CDC341DWR A 59 A 595-CDC341DWR RoHS: Compliant | 73 |
|
$15.1800 / $23.2700 | Buy Now |
|
DISTI #
85975626
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0501 | Americas - 3276 |
|
$11.7500 / $14.6875 | Buy Now |
|
DISTI #
85971623
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0101 | Americas - 825 |
|
$11.7500 / $14.6875 | Buy Now |
|
DISTI #
85976188
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0401 | Americas - 475 |
|
$11.7500 / $14.6875 | Buy Now |
|
DISTI #
85972856
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0301 | Americas - 214 |
|
$11.7500 / $14.6875 | Buy Now |
|
DISTI #
85972533
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 81 |
|
$11.7500 / $14.6875 | Buy Now |
|
|
Bristol Electronics | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC Tube | 4571 |
|
RFQ | |
|
|
Quest Components | IC,EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SOP,20PIN,PLASTIC | 141 |
|
$8.0299 / $13.9650 | Buy Now |
US Tariff Estimator: CDC341DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDC341DW
CDC341DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC341DW Part Data Attributes
|
|
CDC341DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC341DW
Texas Instruments
Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 341 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.825 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Prop. Delay@Nom-Sup | 4.9 Ns | |
| Propagation Delay (tpd) | 4.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.6 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.52 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC341DW
This table gives cross-reference parts and alternative options found for CDC341DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC341DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC341DWR | Texas Instruments | $7.2730 | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DW vs CDC341DWR |
| CDC341DWRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DW vs CDC341DWRG4 |
| CDC341DWG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DW vs CDC341DWG4 |
CDC341DW Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents latch-up.
-
To minimize metastability issues, ensure that the input clock frequency is within the recommended range, and use a clock signal with a fast rise time. Additionally, consider using a clock domain crossing (CDC) circuit or a synchronizer to resynchronize the clock signal.
-
The CDC341DW supports clock frequencies up to 100 MHz. However, the actual frequency limit may depend on the specific application, board layout, and signal integrity.
-
Yes, the CDC341DW can be used as a clock buffer or repeater. It can fan out a single clock input to multiple outputs, and its low-skew and low-jitter characteristics make it suitable for clock distribution applications.
-
To ensure signal integrity, use a low-impedance output termination, keep the clock signal traces short and well-shielded, and avoid using long clock signal traces or those with high capacitance. Additionally, consider using a clock signal with a 50-ohm impedance.