| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC341DW | Texas Instruments | $8.4377 | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DWG4 vs CDC341DW |
| CDC341DWRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DWG4 vs CDC341DWRG4 |
Part Details for CDC341DWG4 by Texas Instruments
Results Overview of CDC341DWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC341DWG4 Information
CDC341DWG4 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC341DWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDC341DWG4-ND
|
DigiKey | IC CLK BUFFER 1:8 80MHZ 20SOIC Min Qty: 50 Container: Tube |
0 Tube |
|
$11.5180 | Buy Now |
|
|
Vyrian | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | 7665 |
|
RFQ |
US Tariff Estimator: CDC341DWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC341DWG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC341DWG4 Part Data Attributes
|
|
CDC341DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC341DWG4
Texas Instruments
Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 341 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.825 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Prop. Delay@Nom-Sup | 4.9 Ns | |
| Propagation Delay (tpd) | 4.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.6 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.52 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC341DWG4
This table gives cross-reference parts and alternative options found for CDC341DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC341DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.