Part Details for CDC341DWR by Texas Instruments
Results Overview of CDC341DWR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC341DWR Information
CDC341DWR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CDC341DWR | Texas Instruments | 1-to-8 clock driver with tight AC specification 20-SOIC 0 to 70 |
Price & Stock for CDC341DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CDC341DWR-ND
|
DigiKey | IC CLK BUFFER 1:8 80MHZ 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15932 In Stock |
|
$12.2500 | Buy Now |
|
DISTI #
296-CDC341DWRCT-ND
|
DigiKey | IC CLK BUFFER 1:8 80MHZ 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1924 In Stock |
|
$12.8085 / $19.7800 | Buy Now |
|
DISTI #
595-CDC341DWR
|
Mouser Electronics | Clock Drivers & Distribution 1-to-8 Clock Driver A 595-CDC341DW A 595 A 595-CDC341DW RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
|
DISTI #
85976388
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1001 | Americas - 14000 |
|
$9.8000 / $12.2500 | Buy Now |
|
DISTI #
85975909
|
Verical | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0401 | Americas - 1932 |
|
$9.8000 / $12.2500 | Buy Now |
|
|
Bristol Electronics | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC T/R | 2715 |
|
RFQ | |
|
|
Bristol Electronics | Clock Driver 8-OUT 1-IN 1:8 20-Pin SOIC T/R Min Qty: 1 | 840 |
|
$7.1635 / $11.0208 | Buy Now |
|
|
Quest Components | IC,EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SOP,20PIN,PLASTIC | 672 |
|
$9.0338 / $13.5506 | Buy Now |
|
|
Quest Components | IC,EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SOP,20PIN,PLASTIC | 672 |
|
$7.2324 / $13.7760 | Buy Now |
|
|
Quest Components | IC,EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER,BICMOS,SOP,20PIN,PLASTIC | 33 |
|
$7.7885 / $12.6300 | Buy Now |
US Tariff Estimator: CDC341DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDC341DWR
CDC341DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC341DWR Part Data Attributes
|
|
CDC341DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC341DWR
Texas Instruments
Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 341 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.825 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 20 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Prop. Delay@Nom-Sup | 4.9 Ns | |
| Propagation Delay (tpd) | 4.9 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.6 Ns | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.52 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for CDC341DWR
This table gives cross-reference parts and alternative options found for CDC341DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC341DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC341DW | Texas Instruments | $8.4377 | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DWR vs CDC341DW |
| CDC341DWRG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DWR vs CDC341DWRG4 |
| CDC341DWG4 | Texas Instruments | Check for Price | Low Skew Clock Driver, 341 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20 | CDC341DWR vs CDC341DWG4 |
CDC341DWR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents latch-up.
-
When using the CDC341DWR in a system with multiple clock domains, it's essential to ensure that the clock signal is properly synchronized and buffered to prevent clock domain crossing issues. Use a clock buffer or a clock domain crossing circuit to synchronize the clock signal.
-
The maximum frequency of operation for the CDC341DWR is 100 MHz. However, the actual operating frequency may be limited by the system's clock distribution, signal integrity, and other factors.
-
The CDC341DWR does not have a dedicated reset pin. Instead, use the asynchronous reset input (RST) to reset the device. The RST input should be asserted low for at least 2 clock cycles to ensure a proper reset.
-
The recommended termination scheme for the CDC341DWR's outputs is to use a series resistor (Rs) and a parallel capacitor (Cp) to match the transmission line impedance. The values of Rs and Cp depend on the specific application and PCB layout.