Part Details for CDC3RL02YFPR by Texas Instruments
Results Overview of CDC3RL02YFPR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC3RL02YFPR Information
CDC3RL02YFPR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC3RL02YFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25452-6-ND
|
DigiKey | IC CLK BUFFER 1:2 52MHZ 8DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.9976 / $1.8700 | Buy Now |
|
DISTI #
296-25452-2-ND
|
DigiKey | IC CLK BUFFER 1:2 52MHZ 8DSBGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9082 / $0.9375 | Buy Now |
|
DISTI #
296-25452-1-ND
|
DigiKey | IC CLK BUFFER 1:2 52MHZ 8DSBGA Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.9976 / $1.8700 | Buy Now |
|
DISTI #
595-CDC3RL02YFPR
|
Mouser Electronics | Clock Buffer 2Ch Square/Sine- to- Square Wave Clock RoHS: Compliant | 222 |
|
$0.8810 / $1.8700 | Buy Now |
|
DISTI #
595-CDC3RL02YFPR
|
Mouser Electronics | Clock Buffer 2Ch Square/Sine- to- Square Wave Clock RoHS: Compliant | 136 |
|
$0.8810 / $1.8700 | Buy Now |
|
|
Bristol Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:1 8-Pin DSBGA T/R | 6465 |
|
RFQ | |
|
|
Bristol Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:1 8-Pin DSBGA T/R Min Qty: 1 | 2155 |
|
$0.5093 / $1.5432 | Buy Now |
|
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA8 | 2398 |
|
$0.6465 / $2.1550 | Buy Now |
|
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA8 | 2215 |
|
$0.4741 / $1.2930 | Buy Now |
|
|
Quest Components | CDC SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA8 | 1724 |
|
$0.7543 / $2.1550 | Buy Now |
US Tariff Estimator: CDC3RL02YFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDC3RL02YFPR
CDC3RL02YFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC3RL02YFPR Part Data Attributes
|
|
CDC3RL02YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC3RL02YFPR
Texas Instruments
Low Skew Clock Driver, CDC Series, 2 True Output(s), 0 Inverted Output(s), PBGA8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Bga-48 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Cdc | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PBGA-B8 | |
| JESD-609 Code | e1 | |
| Length | 1.57 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA8,2X4,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 1 Ma | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.5 Ns | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.77 Mm | |
| fmax-Min | 52 Mhz |
Alternate Parts for CDC3RL02YFPR
This table gives cross-reference parts and alternative options found for CDC3RL02YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC3RL02YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC3S04YFFR | Texas Instruments | $2.0648 | Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, BGA20 | CDC3RL02YFPR vs CDC3S04YFFR |
CDC3RL02YFPR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star topology for clock distribution, using a solid ground plane, and keeping clock traces short and matched in length to minimize jitter and ensure signal integrity.
-
The output frequency of the CDC3RL02YFPR depends on the input frequency and the desired output frequency. Use the frequency selection table in the datasheet to determine the correct output frequency for your application.
-
The CDC3RL02YFPR can handle input frequencies up to 200 MHz, but the maximum input frequency may vary depending on the specific application and operating conditions.
-
Use a low-ESR capacitor (e.g., 0.1 μF) to decouple the power supply, and ensure that the power supply voltage is within the recommended range (1.8 V to 3.6 V).
-
The typical power consumption of the CDC3RL02YFPR is around 10 mA, but this can vary depending on the input frequency, output frequency, and operating conditions.