| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDC536DBG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 536 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 | CDC536DB vs CDC536DBG4 |
| CDC536DBLE | Texas Instruments | Check for Price | PLL Based Clock Driver, CDC Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 | CDC536DB vs CDC536DBLE |
| CDC536DBR | Texas Instruments | Check for Price | PLL Based Clock Driver, 536 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 | CDC536DB vs CDC536DBR |
| CDC536DBRG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 536 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 | CDC536DB vs CDC536DBRG4 |
Part Details for CDC536DB by Texas Instruments
Results Overview of CDC536DB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDC536DB Information
CDC536DB by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDC536DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6707-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 28SSOP Min Qty: 150 Container: Tube |
0 Tube |
|
$9.4063 | Buy Now |
|
DISTI #
595-CDC536DB
|
Mouser Electronics | Clock Drivers & Distribution 3.3V PLL Clock Drive r A 595-CDC536DBR A A 595-CDC536DBR RoHS: Compliant | 0 |
|
$9.0500 / $14.1000 | Order Now |
|
DISTI #
86277380
|
Verical | Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 12520 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86277594
|
Verical | Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0601 | Americas - 2550 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86276853
|
Verical | Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1301 | Americas - 1150 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86276704
|
Verical | Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0501 | Americas - 994 |
|
$6.7000 / $8.3750 | Buy Now |
|
|
Rochester Electronics | PLL Based Clock Driver, 536 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 17214 |
|
$5.3600 / $6.7000 | Buy Now |
US Tariff Estimator: CDC536DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDC536DB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDC536DB Part Data Attributes
|
|
CDC536DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC536DB
Texas Instruments
PLL Based Clock Driver, 536 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 536 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.5 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CDC536DB
This table gives cross-reference parts and alternative options found for CDC536DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC536DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDC536DB Frequently Asked Questions (FAQ)
-
The recommended clock input frequency range for the CDC536DB is 10 MHz to 40 MHz, with a typical frequency of 27 MHz.
-
The CDC536DB can be configured for a specific clock output frequency by programming the internal PLL (Phase-Locked Loop) using the PLL Control Register (PCR). The PLL can be programmed to generate a clock output frequency between 10 MHz and 160 MHz.
-
The maximum clock output frequency that the CDC536DB can generate is 160 MHz.
-
Yes, the CDC536DB can generate multiple clock output frequencies simultaneously using its multiple output clocks (CLK0, CLK1, and CLK2). Each output clock can be programmed to generate a different frequency.
-
To ensure proper power and bypassing, follow the recommended power supply and decoupling capacitor layout guidelines provided in the datasheet. Use a low-ESR capacitor (e.g., 0.1 μF) for power supply decoupling and a larger capacitor (e.g., 10 μF) for voltage regulation.