Part Details for CDCDB2000ENPPR by Texas Instruments
Results Overview of CDCDB2000ENPPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCDB2000ENPPR Information
CDCDB2000ENPPR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCDB2000ENPPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CDCDB2000ENPPR
|
Mouser Electronics | Clock Buffer DB2000QL compliant 2 0-output clock buff RoHS: Compliant | 3780 |
|
$2.9700 / $5.0700 | Buy Now |
US Tariff Estimator: CDCDB2000ENPPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCDB2000ENPPR Part Data Attributes
|
|
CDCDB2000ENPPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCDB2000ENPPR
Texas Instruments
Low Skew Clock Driver, CDC Series, 20 True Output(s), 0 Inverted Output(s), CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tlga-80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Cdc | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-XBGA-N80 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.00005 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 80 | |
| Number of True Outputs | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HLGA | |
| Package Equivalence Code | LGA80,12X12,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 3 Ns | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm | |
| fmax-Min | 250 Mhz |