| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCLVC1102PW | Texas Instruments | $1.4337 | Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | CDCLVC1102PWR vs CDCLVC1102PW |
Part Details for CDCLVC1102PWR by Texas Instruments
Results Overview of CDCLVC1102PWR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVC1102PWR Information
CDCLVC1102PWR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCLVC1102PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-27610-6-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.9859 / $3.4600 | Buy Now |
|
DISTI #
296-27610-1-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.9859 / $3.4600 | Buy Now |
|
DISTI #
296-27610-2-ND
|
DigiKey | IC CLK BUFFER 1:2 250MHZ 8TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8821 | Buy Now |
|
DISTI #
595-CDCLVC1102PWR
|
Mouser Electronics | Clock Buffer Lo Jitter 1:2 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1102PW RoHS: Compliant | 0 |
|
$1.8300 / $3.4600 | Order Now |
|
DISTI #
93847045
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 17 |
|
$1.5183 / $2.7503 | Buy Now |
|
|
Bristol Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R | 984 |
|
RFQ | |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, PDSO8 | 390 |
|
$1.4300 / $3.3000 | Buy Now |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, PDSO8 | 64 |
|
$2.1501 / $3.9092 | Buy Now |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, PDSO8 | 20 |
|
$1.9546 / $2.4433 | Buy Now |
|
|
Ameya Holding Limited | IC CLK BUFFER 1:2 250MHZ 8TSSOP | 353 |
|
RFQ |
US Tariff Estimator: CDCLVC1102PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCLVC1102PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCLVC1102PWR Part Data Attributes
|
|
CDCLVC1102PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1102PWR
Texas Instruments
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Cdc | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 2 Ns | |
| Propagation Delay (tpd) | 2.6 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.05 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 250 Mhz |
Alternate Parts for CDCLVC1102PWR
This table gives cross-reference parts and alternative options found for CDCLVC1102PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVC1102PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCLVC1102PWR Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDCLVC1102PWR involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended layout in the datasheet and application notes.
-
The output voltage of the CDCLVC1102PWR can be adjusted using external resistors. To choose the right output voltage, consider the voltage requirements of your load, the input voltage range, and the desired output voltage range. TI provides a voltage adjustment formula in the datasheet.
-
The CDCLVC1102PWR can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range (4.5V to 15V) for optimal performance and reliability.
-
To ensure output voltage stability, use a sufficient output capacitance (at least 10uF), keep the output traces short, and avoid heavy load transients. Additionally, consider using a soft-start circuit to reduce inrush current and prevent output voltage droop.
-
The CDCLVC1102PWR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consider using thermal management techniques, such as heat sinks or thermal interfaces, to keep the device within its recommended operating temperature range.