Part Details for CDCLVD2102RGTTG4 by Texas Instruments
Results Overview of CDCLVD2102RGTTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVD2102RGTTG4 Information
CDCLVD2102RGTTG4 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCLVD2102RGTTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CDCLVD2102RGTTG4
|
Mouser Electronics | Clock Buffer Low jitter dual 1:2 universal-to-LVDS b RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
US Tariff Estimator: CDCLVD2102RGTTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCLVD2102RGTTG4 Part Data Attributes
|
|
CDCLVD2102RGTTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD2102RGTTG4
Texas Instruments
Low Skew Clock Driver, CDC Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Cdc | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 3 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 106 Ma | |
| Prop. Delay@Nom-Sup | 2.5 Ns | |
| Propagation Delay (tpd) | 2.5 Ns | |
| Same Edge Skew-Max (tskwd) | 0.015 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 800 Mhz |