| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCUA877ZQL | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | CDCU877GQLR vs CDCUA877ZQL |
| CDCUA877ZQLT | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | CDCU877GQLR vs CDCUA877ZQLT |
| CDCU877ZQL | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | CDCU877GQLR vs CDCU877ZQL |
| CDCUA877ZQLR | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | CDCU877GQLR vs CDCUA877ZQLR |
| CDCU877AGQL | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | CDCU877GQLR vs CDCU877AGQL |
| CDCU877AGQLR | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | CDCU877GQLR vs CDCU877AGQLR |
| CDCU877AZQLT | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | CDCU877GQLR vs CDCU877AZQLT |
Part Details for CDCU877GQLR by Texas Instruments
Results Overview of CDCU877GQLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCU877GQLR Information
CDCU877GQLR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCU877GQLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85976924
|
Verical | Zero Delay Buffer 10-Out Differential 52-Pin BGA MICROSTAR JUNIOR T/R RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0401 | Americas - 36000 |
|
$4.7875 / $5.9875 | Buy Now |
|
|
Rochester Electronics | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 Status: Obsolete Min Qty: 1 | 36000 |
|
$3.8300 / $4.7900 | Buy Now |
US Tariff Estimator: CDCU877GQLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCU877GQLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCU877GQLR Part Data Attributes
|
|
CDCU877GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877GQLR
Texas Instruments
PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-52 | |
| Pin Count | 52 | |
| HTS Code | 8542.39.00.60 | |
| Family | 877 | |
| Input Conditioning | Differential | |
| JESD-30 Code | R-PBGA-B52 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.009 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 52 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA52,6X10,25 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.035 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 4.5 Mm | |
| fmax-Min | 340 Mhz |
Alternate Parts for CDCU877GQLR
This table gives cross-reference parts and alternative options found for CDCU877GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.