-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCU877RHAR-ND
|
DigiKey | IC PLL CLOCK DRIVER 1.8V 40VQFN Min Qty: 60 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11725 In Stock |
|
$5.0200 | Buy Now |
DISTI #
CDCU877RHAR-ND
|
DigiKey | IC PLL CLOCK DRIVER 1.8V 40VQFN Min Qty: 60 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5679 | Buy Now |
DISTI #
595-CDCU877RHAR
|
Mouser Electronics | Clock Drivers & Distribution 1.8v PLL Clock Driver RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Rochester Electronics | CDCU877 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications RoHS: Compliant Status: Active Min Qty: 1 | 11725 |
|
$4.3100 / $5.0700 | Buy Now |
|
Ameya Holding Limited | IC PLL CLOCK DRIVER 1.8V 40VQFN | 11720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCU877RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877RHAR
Texas Instruments
1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 340 MHz |
This table gives cross-reference parts and alternative options found for CDCU877RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCU877ARHAR | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877ARHAR |
CDCU877RTB | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | Texas Instruments | CDCU877RHAR vs CDCU877RTB |
CDCU877RHA | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | CDCU877RHAR vs CDCU877RHA |
CDCU877ARHAT | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877ARHAT |
CDCU877ARTBR | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877ARTBR |
CDCU877ARTBT | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, QFN-40 | Texas Instruments | CDCU877RHAR vs CDCU877ARTBT |
CDCU877RTBT | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877RTBT |
CDCU877RHATG4 | 1.8-V phase-lock loop clock driver for DDR2 SDRAM applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877RHATG4 |
CDCU877ARHA | 877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC40, 6 X 6 MM, 0.50 MM PITCH, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | CDCU877RHAR vs CDCU877ARHA |
CDCU877ARHATG4 | 1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85 | Texas Instruments | CDCU877RHAR vs CDCU877ARHATG4 |