| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCU877ARHAT | Texas Instruments | $4.5060 | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877ARHAT |
| CDCU877RHAT | Texas Instruments | $4.5060 | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877RHAT |
| CDCU877ARTBR | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877ARTBR |
| CDCU877RTBR | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877RTBR |
| CDCU877RHAR | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877RHAR |
| CDCU877RHATG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877RHATG4 |
| CDCU877ARHATG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877ARHATG4 |
| CDCU877ARTB | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40 | CDCU877ARTBT vs CDCU877ARTB |
| CDCU877RHA | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), PQCC40 | CDCU877ARTBT vs CDCU877RHA |
| CDCU877RHARG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 | CDCU877ARTBT vs CDCU877RHARG4 |
Part Details for CDCU877ARTBT by Texas Instruments
Results Overview of CDCU877ARTBT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCU877ARTBT Information
CDCU877ARTBT by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCU877ARTBT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-16827-2-ND
|
DigiKey | IC CLOCK BUFFER MEMORY 40-VFQFN Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$3.8521 / $4.1827 | Buy Now |
|
|
Rochester Electronics | PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12784 |
|
$3.2100 / $4.0100 | Buy Now |
US Tariff Estimator: CDCU877ARTBT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCU877ARTBT Part Data Attributes
|
|
CDCU877ARTBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU877ARTBT
Texas Instruments
PLL Based Clock Driver, 877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC40
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 6 X 6 Mm, 0.50 Mm Pitch, Plastic, Qfn-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.39.00.60 | |
| Family | 877 | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-PQCC-N40 | |
| Length | 6 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.009 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 40 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.035 Ns | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6 Mm | |
| fmax-Min | 340 Mhz |
Alternate Parts for CDCU877ARTBT
This table gives cross-reference parts and alternative options found for CDCU877ARTBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU877ARTBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCU877ARTBT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VCCO, and then the clock signal. This ensures proper initialization and prevents potential latch-up conditions.
-
When using the CDCU877ARTBT in a system with multiple clock domains, it's essential to ensure that the clock signal is properly synchronized and buffered to prevent clock domain crossing issues. Use a clock buffer or a clock domain crossing circuit to synchronize the clock signal.
-
The CDCU877ARTBT can handle clock frequencies up to 100 MHz. However, the actual frequency limit may depend on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and perform simulations to ensure signal integrity.
-
When implementing the CDCU877ARTBT in a system with a high-speed interface, it's crucial to ensure that the clock signal is properly terminated and matched to the transmission line impedance. Use a clock termination network and follow the interface specification guidelines to ensure signal integrity and compliance.
-
The CDCU877ARTBT has a maximum junction temperature of 150°C. To ensure proper heat dissipation, use a heat sink or a thermal pad, and follow the recommended PCB layout guidelines. Also, ensure that the device is operated within the recommended operating temperature range.