-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1386
|
Newark | Ic, Clock Buffer, Smd, Tssop8, 304, Clock Ic Type:Clock Buffer, Frequency:200Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCV304PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1200 / $5.4200 | Buy Now |
DISTI #
296-12420-5-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
781 In Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
595-CDCV304PW
|
Mouser Electronics | Clock Buffer CLOCK BUFFER RoHS: Compliant | 933 |
|
$2.2300 / $4.4500 | Buy Now |
DISTI #
J56:1989_00125384
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2313 | Europe - 300 |
|
$2.0920 / $2.8420 | Buy Now |
DISTI #
V99:2348_07248476
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 | Americas - 79 |
|
$2.1340 / $4.3860 | Buy Now |
DISTI #
68776092
|
Verical | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 79 |
|
$2.1340 / $4.3860 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Bristol Electronics | 1279 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, TSSOP | 9 |
|
$2.5088 / $5.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV304PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV304PW
Texas Instruments
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV304PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV304PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV304TPWREP | enhanced product general purpose and PCI-X 1:4 clock buffer 8-TSSOP -40 to 105 | Texas Instruments | CDCV304PW vs CDCV304TPWREP |
CDCV304PWRG4 | General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85 | Texas Instruments | CDCV304PW vs CDCV304PWRG4 |