| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY2304NZZXC-1T | Cypress Semiconductor | $9.8600 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CY2304NZZXC-1T |
| CY2304NZZXC-1T | Infineon Technologies AG | $9.9685 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CY2304NZZXC-1T |
| CDCV304PWLE | Texas Instruments | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CDCV304PWLE |
| CY2304NZZC-1T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CY2304NZZC-1T |
| P2I2304NZF-08TT | onsemi | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs P2I2304NZF-08TT |
| ASM2I2304NZG-08-TT | Pulsecore Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs ASM2I2304NZG-08-TT |
| V62/12618-01XE | Texas Instruments | Check for Price | Low Skew Clock Driver, CDCV Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs V62/12618-01XE |
| P2I2304NZF-08-TR | onsemi | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs P2I2304NZF-08-TR |
| CY2304NZZI-1T | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CY2304NZZI-1T |
| CY2304NZZC-1 | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | CDCV304TPWREP vs CY2304NZZC-1 |
Part Details for CDCV304TPWREP by Texas Instruments
Results Overview of CDCV304TPWREP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCV304TPWREP Information
CDCV304TPWREP by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCV304TPWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36577-1-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 1 Container: Cut Tape |
1613 Cut Tape |
|
$8.1840 / $12.3900 | Buy Now |
|
DISTI #
296-36577-2-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8TSSOP Min Qty: 2000 Container: Tape & Reel |
1613 Tape & Reel |
|
$7.4492 | Buy Now |
|
DISTI #
595-CDCV304TPWREP
|
Mouser Electronics | Clock Buffer EP Gen Purp & PCI-X 1:4 Clock Buffer RoHS: Compliant | 2843 |
|
$7.6000 / $12.6400 | Buy Now |
|
|
Bristol Electronics | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R | 7 |
|
RFQ | |
|
|
Quest Components | LOW SKEW CLOCK DRIVER, CDCV SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 79 |
|
$4.6898 / $10.8225 | Buy Now |
|
|
Chip Stock | enhanced product general purpose and PCI-X 1: 4 clock buffer 8-TSSOP -40 to 105 | 7904 |
|
RFQ | |
|
|
Sense Electronic Company Limited | TSSOP-8 | 2829 |
|
RFQ | |
|
|
Vyrian | Low Skew Clock Driver, CDCV Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | 7815 |
|
RFQ |
US Tariff Estimator: CDCV304TPWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CDCV304TPWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCV304TPWREP Part Data Attributes
|
|
CDCV304TPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV304TPWREP
Texas Instruments
Low Skew Clock Driver, CDCV Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | V62/12618-01xe Willl Be Sending In Detail | |
| Family | Cdcv | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Load Capacitance (CL) | 10 Pf | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 37 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.15 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| fmax-Min | 200 Mhz |
Alternate Parts for CDCV304TPWREP
This table gives cross-reference parts and alternative options found for CDCV304TPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV304TPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CDCV304TPWREP Frequently Asked Questions (FAQ)
-
The recommended termination scheme is a series terminator (Rs) of 33-50 ohms at the far end of the transmission line, close to the load.
-
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce electromagnetic interference (EMI).
-
The maximum frequency of operation is 200 MHz, but it can be extended to 400 MHz with proper PCB design and termination.
-
Yes, the CDCV304TPWREP is suitable for PCIe applications, as it meets the PCIe specification for clock jitter and skew requirements.
-
Power sequencing is not critical for the CDCV304TPWREP, but it's recommended to power up the device after the input clock is stable to prevent output glitches.