Part Details for CDCV857ADGGR by Texas Instruments
Results Overview of CDCV857ADGGR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCV857ADGGR Information
CDCV857ADGGR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CDCV857ADGGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CDCV857ADGGR-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3845 In Stock |
|
$6.0400 | Buy Now |
|
DISTI #
296-11575-1-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$6.7865 / $11.7900 | Buy Now |
|
DISTI #
595-CDCV857ADGGR
|
Mouser Electronics | Clock Drivers & Distribution 2.5V Clock A 595-CDC VF857DGG A 595-CDCV A 595-CDCVF857DGG RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
85972765
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0301 | Americas - 3000 |
|
$4.8250 / $6.0375 | Buy Now |
|
DISTI #
85973798
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1301 | Americas - 845 |
|
$4.8250 / $6.0375 | Buy Now |
|
|
Bristol Electronics | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP T/R | 6559 |
|
RFQ | |
|
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3845 |
|
$3.8600 / $4.8300 | Buy Now |
|
|
Sense Electronic Company Limited | TSSOP48 | 76 |
|
RFQ |
US Tariff Estimator: CDCV857ADGGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDCV857ADGGR
CDCV857ADGGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDCV857ADGGR Part Data Attributes
|
|
CDCV857ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857ADGGR
Texas Instruments
PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | 857 | |
| Input Conditioning | Differential | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 14 Pf | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 48 | |
| Number of True Outputs | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 12 Ma | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.075 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm | |
| fmax-Min | 180 Mhz |
Alternate Parts for CDCV857ADGGR
This table gives cross-reference parts and alternative options found for CDCV857ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDCV857ADGGRG4 | Texas Instruments | Check for Price | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48 | CDCV857ADGGR vs CDCV857ADGGRG4 |
CDCV857ADGGR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input clock signal. This ensures proper initialization and prevents potential latch-up conditions.
-
When the input clock is not present or is invalid, the CDCV857ADGGR will output a low signal. It's recommended to use a clock monitoring circuit or a clock buffer with a built-in clock detection feature to handle such scenarios.
-
The CDCV857ADGGR can handle input clock frequencies up to 200 MHz. However, the maximum frequency may vary depending on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and perform thorough testing to ensure reliable operation.
-
To minimize jitter and noise, ensure proper PCB layout, use a low-jitter clock source, and add decoupling capacitors close to the VCC and VDD pins. Additionally, consider using a clock conditioner or a jitter attenuator if necessary.
-
Yes, the CDCV857ADGGR can be used as a clock buffer or a clock repeater. It can fan out a single clock input to multiple outputs, and its low additive jitter and skew make it suitable for clock distribution applications.