Part Details for CDCV857DGGR by Texas Instruments
Overview of CDCV857DGGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCV857DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 48 Pin, Plastic, TSSOP | 11965 |
|
$4.1501 / $11.8575 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32045 |
|
$5.2700 / $6.2000 | Buy Now |
Part Details for CDCV857DGGR
CDCV857DGGR CAD Models
CDCV857DGGR Part Data Attributes
|
CDCV857DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857DGGR
Texas Instruments
1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CDCV857DGGR
This table gives cross-reference parts and alternative options found for CDCV857DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF857IDGG | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, MO-153, TSSOP-48 | Texas Instruments | CDCV857DGGR vs CDCVF857IDGG |
CDCV857ADGGRG4 | 2.5-V SSTL-II phase-lock loop clock driver for double data-rate synchronous DRAM applications 48-TSSOP 0 to 85 | Texas Instruments | CDCV857DGGR vs CDCV857ADGGRG4 |
CDCV857DGGRG4 | 1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | CDCV857DGGR vs CDCV857DGGRG4 |
CDCV857ADGGR | 2.5-V SSTL-II phase-lock loop clock driver for double data-rate synchronous DRAM applications 48-TSSOP 0 to 85 | Texas Instruments | CDCV857DGGR vs CDCV857ADGGR |
CDCVF857DGG | 2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857DGGR vs CDCVF857DGG |
CDCV857DGG | 1:10 DDR Phase-Lock Loop Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | CDCV857DGGR vs CDCV857DGG |
CDCVF857DGGRG4 | 2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857DGGR vs CDCVF857DGGRG4 |
CDCVF857DGGG4 | 2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857DGGR vs CDCVF857DGGG4 |
CDCVF857DGGR | 2.5-V phase lock loop DDR clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857DGGR vs CDCVF857DGGR |