Part Details for CDDC1,5/9-PV-3,5 by Phoenix Contact
Overview of CDDC1,5/9-PV-3,5 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDDC1,5/9-PV-3,5
CDDC1,5/9-PV-3,5 CAD Models
CDDC1,5/9-PV-3,5 Part Data Attributes
|
CDDC1,5/9-PV-3,5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CDDC1,5/9-PV-3,5
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |