Part Details for CDDC2,5/5-PV-5,0 by Phoenix Contact
Overview of CDDC2,5/5-PV-5,0 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDDC2,5/5-PV-5,0
CDDC2,5/5-PV-5,0 CAD Models
CDDC2,5/5-PV-5,0 Part Data Attributes
|
CDDC2,5/5-PV-5,0
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CDDC2,5/5-PV-5,0
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |