Part Details for CDH50D48NP-102KC by Sumida Corporation
Results Overview of CDH50D48NP-102KC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDH50D48NP-102KC Information
CDH50D48NP-102KC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDH50D48NP-102KC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
308-CDH50D48NP-102KCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5094 | Buy Now |
|
DISTI #
CDH50D48NP-102KC
|
Avnet Americas | - Tape and Reel (Alt: CDH50D48NP-102KC) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
$0.4886 / $0.5034 | Buy Now |
|
DISTI #
851-CDH50D48NP-102KC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.5090 / $0.8200 | Order Now |
US Tariff Estimator: CDH50D48NP-102KC by Sumida Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDH50D48NP-102KC
CDH50D48NP-102KC Part Data Attributes
|
|
CDH50D48NP-102KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH50D48NP-102KC
Sumida Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2021, CHIP, 2021, HALOGE FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2021 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2021 | |
| Construction | Unshielded | |
| Core Material | Ferrite | |
| DC Resistance | 6.72 Ω | |
| Inductance-Nom (L) | 1000 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5 Mm | |
| Package Length | 5.4 Mm | |
| Package Style | Smt | |
| Package Width | 5 Mm | |
| Packing Method | Tape | |
| Rated Current-Max | 0.165 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 10% |