Part Details for CDHVBC20G0J7000FFT by Vishay Techno
Overview of CDHVBC20G0J7000FFT by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDHVBC20G0J7000FFT
CDHVBC20G0J7000FFT CAD Models
CDHVBC20G0J7000FFT Part Data Attributes:
|
CDHVBC20G0J7000FFT
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CDHVBC20G0J7000FFT
Vishay Techno
RESISTOR, NETWORK, FILM, DIVIDER, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
First Element Resistance | 20000000000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 28571428 Ω | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 160 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for CDHVBC20G0J7000FFT
This table gives cross-reference parts and alternative options found for CDHVBC20G0J7000FFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDHVBC20G0J7000FFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDHVBC20G0J7000FFB | RESISTOR, NETWORK, FILM, DIVIDER, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Techno | CDHVBC20G0J7000FFT vs CDHVBC20G0J7000FFB |