Part Details for CDI06034M35%100PPM/KKS by Microtech GmbH Electronic
Overview of CDI06034M35%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDI06034M35%100PPM/KKS
CDI06034M35%100PPM/KKS CAD Models
CDI06034M35%100PPM/KKS Part Data Attributes
|
CDI06034M35%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDI06034M35%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CDI | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CDI06034M35%100PPM/KKS
This table gives cross-reference parts and alternative options found for CDI06034M35%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDI06034M35%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270260435 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDI06034M35%100PPM/KKS vs 232270260435 |
RTT03435JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDI06034M35%100PPM/KKS vs RTT03435JP3 |
0603WAJ0435T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDI06034M35%100PPM/KKS vs 0603WAJ0435T5E |
NQ03WAJ0435T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CDI06034M35%100PPM/KKS vs NQ03WAJ0435T5E |
CRA06034M35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDI06034M35%100PPM/KKS vs CRA06034M35%100PPM/KNS |
RTT03435JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDI06034M35%100PPM/KKS vs RTT03435JP2 |
232270281435L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CDI06034M35%100PPM/KKS vs 232270281435L |
CQA06034M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDI06034M35%100PPM/KKS vs CQA06034M3-5%100PPM/KNP5 |
CQA06034M3-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDI06034M35%100PPM/KKS vs CQA06034M3-5%100PPM/KNS |
CRGCQ0603J4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CDI06034M35%100PPM/KKS vs CRGCQ0603J4M3 |