Part Details for CDLL3023E3 by Microsemi Corporation
Overview of CDLL3023E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDLL3023E3
CDLL3023E3 CAD Models
CDLL3023E3 Part Data Attributes
|
CDLL3023E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDLL3023E3
Microsemi Corporation
Zener Diode, 13V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 19 mA |
Alternate Parts for CDLL3023E3
This table gives cross-reference parts and alternative options found for CDLL3023E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3023E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3023UR-1 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL3023E3 vs JAN1N3023UR-1 |
MSP1N3023UR-1 | Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3023E3 vs MSP1N3023UR-1 |
MV1N3023UR-1E3TR | Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3023E3 vs MV1N3023UR-1E3TR |
1N3023UR-1E3 | Zener Diode, 13V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3023E3 vs 1N3023UR-1E3 |
CDLL3023 | Zener Diode, 13V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3023E3 vs CDLL3023 |
MQ1N3023UR-1TR | Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3023E3 vs MQ1N3023UR-1TR |
1N3023UR-1TR | Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | CDLL3023E3 vs 1N3023UR-1TR |
1N3023UR-1 | Zener Diode, 13V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3023E3 vs 1N3023UR-1 |
JANTX1N3023UR-1 | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL3023E3 vs JANTX1N3023UR-1 |
JAN1N3023UR | Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | CDLL3023E3 vs JAN1N3023UR |