Part Details for CDLL4100D-1 by Microchip Technology Inc
Overview of CDLL4100D-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CDLL4100D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ4787
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4100D-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $9.8500 | Buy Now |
DISTI #
150-CDLL4100D-1-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8501 | Buy Now |
DISTI #
CDLL4100D-1
|
Avnet Americas | Diode Zener Single 7.5V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: CDLL4100D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4700 / $10.6200 | Buy Now |
DISTI #
CDLL4100D-1/TR
|
Avnet Americas | Diode Zener Single 7.5V 1% 0.5W 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4100D-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.6400 / $10.8000 | Buy Now |
DISTI #
579-CDLL4100D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$9.8500 | Order Now |
DISTI #
CDLL4100D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $15.1600 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2400 / $11.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4000 / $15.1600 | Buy Now |
Part Details for CDLL4100D-1
CDLL4100D-1 CAD Models
CDLL4100D-1 Part Data Attributes
|
CDLL4100D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4100D-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for CDLL4100D-1
This table gives cross-reference parts and alternative options found for CDLL4100D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4100D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4100CE3 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL4100D-1 vs CDLL4100CE3 |
CDLL4100C-1 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4100D-1 vs CDLL4100C-1 |
CLL4100TR13 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4100D-1 vs CLL4100TR13 |
CDLL4100-1E3 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4100D-1 vs CDLL4100-1E3 |
1N4100CURTR | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL4100D-1 vs 1N4100CURTR |
JANTXV1N4100DUR-1 | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CDLL4100D-1 vs JANTXV1N4100DUR-1 |
1N4100CURTRE3 | Zener Diode, 7.5V V(Z), 2%, 0.5W, | Microsemi Corporation | CDLL4100D-1 vs 1N4100CURTRE3 |
JANTX1N4100CUR-1 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | CDLL4100D-1 vs JANTX1N4100CUR-1 |
CLL4100TRLEADFREE | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CDLL4100D-1 vs CLL4100TRLEADFREE |
1N4100DUR-1E3 | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CDLL4100D-1 vs 1N4100DUR-1E3 |